Red Lion 3114 Series Signal Conditioner, Frequency Input, Current, Voltage Output, 9 → 32V dc Supply

Tekninen dokumentti
Tekniset tiedot
Merkki
Red LionModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage
Input Range
0 → 25kHz
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
9 → 32V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
3114
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Alkuperämaa
United States
Tuotetiedot
IFMA - frequency to analogue converter
€ 315,00
€ 315,00 kpl (ilman ALV)
€ 395,32
€ 395,32 kpl (Sis ALV:n)
1
€ 315,00
€ 315,00 kpl (ilman ALV)
€ 395,32
€ 395,32 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Red LionModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage
Input Range
0 → 25kHz
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
9 → 32V dc
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
3114
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Alkuperämaa
United States
Tuotetiedot