Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm

RS Stock No.: 905-5624Brand: Red LionManufacturers Part No.: PAX2A000Distrelec Article No.: 30229646
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Cutout Height

45mm

Cutout Width

92mm

Depth

105mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-199999999 → 999999999

Series

PAX2A

Meter Type

Electronic

Approvals

CE, RoHS, UL

Country of Origin

United States

Product details

PAX2A Dual Line Process Meter

The PAX2A dual line Display meter from Red Lion provides the maximum in application flexibility, allowing you to stock just one Meter for numerous applications. The input, total, minimum, maximum or setpoints can be displayed on the 6-digit main LCD display and offers three programmable easy-to-read colours: red, orange and green.

• 6-digits (18 mm, top line) & 9-digits (8.9 mm, bottom line) display
• Universal process inputs, DC Current, DC Voltage, Process signals, Resistance, Thermocouples or RTDs
• Universal power supply: 50-250 V ac or 21.6-250 V dc
• 2 programmable keys
• Built-in USB port
• Update rate up to 160/second
• Build-in Modbus communications
• Setpoints: Dual and Quad relays; quad sinking and sourcing
• Retransmitted analogue output
• Colour change can be linked to setpoints

Applications:

• Industrial automation
• Factory automation
• Process control

Red Lion

Stock information temporarily unavailable.

€ 550.00

€ 550.00 Each (Exc. Vat)

€ 690.25

€ 690.25 Each (inc. VAT)

Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm

€ 550.00

€ 550.00 Each (Exc. Vat)

€ 690.25

€ 690.25 Each (inc. VAT)

Red Lion PAX2A Digital Panel Multi-Function Meter, 45mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutout Height

45mm

Cutout Width

92mm

Depth

105mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

-199999999 → 999999999

Series

PAX2A

Meter Type

Electronic

Approvals

CE, RoHS, UL

Country of Origin

United States

Product details

PAX2A Dual Line Process Meter

The PAX2A dual line Display meter from Red Lion provides the maximum in application flexibility, allowing you to stock just one Meter for numerous applications. The input, total, minimum, maximum or setpoints can be displayed on the 6-digit main LCD display and offers three programmable easy-to-read colours: red, orange and green.

• 6-digits (18 mm, top line) & 9-digits (8.9 mm, bottom line) display
• Universal process inputs, DC Current, DC Voltage, Process signals, Resistance, Thermocouples or RTDs
• Universal power supply: 50-250 V ac or 21.6-250 V dc
• 2 programmable keys
• Built-in USB port
• Update rate up to 160/second
• Build-in Modbus communications
• Setpoints: Dual and Quad relays; quad sinking and sourcing
• Retransmitted analogue output
• Colour change can be linked to setpoints

Applications:

• Industrial automation
• Factory automation
• Process control

Red Lion