Red Lion PXU Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 1 Output Relay, 24 V dc Supply Voltage PID

Technical Document
Specifications
Brand
Red LionOutput Type
Relay
Supply Voltage
24 V dc
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Mounting Type
Panel Mount
Series
PXU
Input Type
Analogue
Panel Depth
80mm
Termination Type
Screw
Country of Origin
Taiwan, Province Of China
€ 202.29
€ 202.29 Each (Exc. Vat)
€ 253.87
€ 253.87 Each (inc. VAT)
1
€ 202.29
€ 202.29 Each (Exc. Vat)
€ 253.87
€ 253.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Red LionOutput Type
Relay
Supply Voltage
24 V dc
Size
48 x 48mm
Number of Inputs
2
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +600 (E Type) °C, 0 → +1700 (R Type) °C, 0 → +1700 (S Type) °C, -100 → +1200 (J Type) °C, -148 → +2192 (J Type) °F, -200 → +400 (T Type) °C, -200 → +500 (U Type) °C, -200 → +800 (TXK Type) °C, -200 → +850 (L Type) °C, -200 → +1300 (K Type) °C, -200 → +1300 (N Type) °C, -328 → +752 (T Type) °F, -328 → +932 (U Type)°F, -328 → +1472 (TXK Type) °F, -328 → +1562 (L Type) °F, -328 → +2372 (K Type) °F, -328 → +2372 (N Type) °F, +32 → +1112 (E Type) °F, +32 → +3092 (R Type) °F, +32 → +3092 (S Type) °F, +100 → +1800 (B Type) °C, +212 → +3272 (B Type) °F
Control Type
PID Controller
Communication Module Available
Yes
Display Type
LCD
IP Rating
IP65
Mounting Type
Panel Mount
Series
PXU
Input Type
Analogue
Panel Depth
80mm
Termination Type
Screw
Country of Origin
Taiwan, Province Of China