Regatta Black Men's Cotton, PET Water Repellent Trousers

RS Stock No.: 705-1402Brand: RegattaManufacturers Part No.: TRJ323R 36
View all in Trousers

Technical Document

Specifications

Brand

Regatta

Gender

Men

Colour

Black

Leg Length

31in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Material Properties

Water Repellent

Waist Size

36in

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Regatta Black Men's Cotton, PET Water Repellent Trousers

Price on Asking

Regatta Black Men's Cotton, PET Water Repellent Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Regatta

Gender

Men

Colour

Black

Leg Length

31in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Material Properties

Water Repellent

Waist Size

36in

You may be interested in