Technical Document
Specifications
Brand
ReldeenMaterial Properties
Chemical Resistant
Material
PVC
Reusable/Disposable
Reusable
Colour
Blue
Style
Apron
Gender
Unisex
Waist Size
36in
Range
Reldeen
Length
48in
Country of Origin
China
Stock information temporarily unavailable.
€ 256.00
€ 6.40 Each (In a Pack of 40) (Exc. Vat)
€ 321.28
€ 8.032 Each (In a Pack of 40) (inc. VAT)
Reldeen Blue Reusable PVC Apron, 48in
40
€ 256.00
€ 6.40 Each (In a Pack of 40) (Exc. Vat)
€ 321.28
€ 8.032 Each (In a Pack of 40) (inc. VAT)
Reldeen Blue Reusable PVC Apron, 48in
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ReldeenMaterial Properties
Chemical Resistant
Material
PVC
Reusable/Disposable
Reusable
Colour
Blue
Style
Apron
Gender
Unisex
Waist Size
36in
Range
Reldeen
Length
48in
Country of Origin
China