Reldeen Black Polycotton General Purpose General Handling Gloves

RS Stock No.: 245-8257Brand: ReldeenManufacturers Part No.: G0153
View all in Work Gloves

Technical Document

Specifications

Brand

Reldeen

Glove Size

One Size

Primary Glove Application

General Purpose

Glove Material

Polycotton

Main Colour of Glove

Black

Number of Gloves

300Pairs

Country of Origin

China

You may be interested in
RS PRO Black Cotton General Purpose Gloves
€ 1.506Each (In a Pack of 12) (Exc. Vat)
Stock information temporarily unavailable.

€ 445.00

€ 445.00 1 Box of 300 (Exc. Vat)

€ 558.48

€ 558.48 1 Box of 300 (inc. VAT)

Reldeen Black Polycotton General Purpose General Handling Gloves

€ 445.00

€ 445.00 1 Box of 300 (Exc. Vat)

€ 558.48

€ 558.48 1 Box of 300 (inc. VAT)

Reldeen Black Polycotton General Purpose General Handling Gloves
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Cotton General Purpose Gloves
€ 1.506Each (In a Pack of 12) (Exc. Vat)

Technical Document

Specifications

Brand

Reldeen

Glove Size

One Size

Primary Glove Application

General Purpose

Glove Material

Polycotton

Main Colour of Glove

Black

Number of Gloves

300Pairs

Country of Origin

China

You may be interested in
RS PRO Black Cotton General Purpose Gloves
€ 1.506Each (In a Pack of 12) (Exc. Vat)