Releco Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

RS Stock No.: 345-915Brand: RelecoManufacturers Part No.: C2-A20X / AC 24V
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Releco

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MRC

Latching

No

Terminal Type

Plug In

Length

35mm

Coil Resistance

67Ω

Depth

35mm

Height

66mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Country of Origin

Spain

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 37.30

€ 37.30 Each (Exc. Vat)

€ 46.81

€ 46.81 Each (inc. VAT)

Releco Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

€ 37.30

€ 37.30 Each (Exc. Vat)

€ 46.81

€ 46.81 Each (inc. VAT)

Releco Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 37.30
5 - 9€ 36.50
10 - 14€ 35.80
15+€ 35.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Releco

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MRC

Latching

No

Terminal Type

Plug In

Length

35mm

Coil Resistance

67Ω

Depth

35mm

Height

66mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Country of Origin

Spain

Product details

10A Plug-In Relays (8 or 11 Pin)

Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in