Releco CT2-A Series Plug In Timer Relay, 180 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

RS Stock No.: 459-4408Brand: RelecoManufacturers Part No.: CT2-A30 / U
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Releco

Supply Voltage

180 → 265V ac/dc

Mounting Type

Plug In

Mode of Operation

Switch OFF Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Terminal Type

8-Pin Connector

Power Supply

External

Width

35mm

Minimum Voltage

180V ac/dc

Length

50mm

Series

CT2-A

Maximum Operating Temperature

+60°C

Depth

37mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

8 Pin Relay Cube - CT2A

Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA

You may be interested in

€ 127.00

€ 127.00 Each (Exc. Vat)

€ 159.38

€ 159.38 Each (inc. VAT)

Releco CT2-A Series Plug In Timer Relay, 180 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

€ 127.00

€ 127.00 Each (Exc. Vat)

€ 159.38

€ 159.38 Each (inc. VAT)

Releco CT2-A Series Plug In Timer Relay, 180 → 265V ac/dc, 0.2 → 30 min, 0.2 → 30s, 1-Function

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 127.00
5+€ 121.00
You may be interested in

Technical Document

Specifications

Brand

Releco

Supply Voltage

180 → 265V ac/dc

Mounting Type

Plug In

Mode of Operation

Switch OFF Delay

Time Range

0.2 → 30 min, 0.2 → 30s

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

265V ac/dc

Terminal Type

8-Pin Connector

Power Supply

External

Width

35mm

Minimum Voltage

180V ac/dc

Length

50mm

Series

CT2-A

Maximum Operating Temperature

+60°C

Depth

37mm

Minimum Operating Temperature

-25°C

Time Delay

(Reset) <200ms

Country of Origin

Sri Lanka

Product details

8 Pin Relay Cube - CT2A

Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA

You may be interested in