Technical Document
Specifications
Connection
1/2 in BSP Female
Maximum Set Pressure
3bar
Maximum Temperature
+140°C
For Use With
Hot Water
Body Material
Brass
Connection Gender
Female
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Product details
Diaphragm Safety Valve with Gauge
Body material - Brass
50mm Diameter Pressure Gauge
For heating systems and pressurised water systems
Hot pressed brass body
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity
Approvals
WRC, Certificate No. 9409039
Standards
BS6283 Part 1
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Connection
1/2 in BSP Female
Maximum Set Pressure
3bar
Maximum Temperature
+140°C
For Use With
Hot Water
Body Material
Brass
Connection Gender
Female
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Product details
Diaphragm Safety Valve with Gauge
Body material - Brass
50mm Diameter Pressure Gauge
For heating systems and pressurised water systems
Hot pressed brass body
Cartridge design for ease of service and replacement
High lift design for increased discharge capacity
Approvals
WRC, Certificate No. 9409039
Standards
BS6283 Part 1