Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
15
Maximum Supply Current
100 μA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 105.60
€ 1.10 Each (In a Tube of 96) (Exc. Vat)
€ 132.53
€ 1.38 Each (In a Tube of 96) (inc. VAT)
Renesas Electronics 2309-1HPGGI Clock Buffer 16-Pin TSSOP
96
€ 105.60
€ 1.10 Each (In a Tube of 96) (Exc. Vat)
€ 132.53
€ 1.38 Each (In a Tube of 96) (inc. VAT)
Renesas Electronics 2309-1HPGGI Clock Buffer 16-Pin TSSOP
Stock information temporarily unavailable.
96
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Elements per Chip
15
Maximum Supply Current
100 μA
Maximum Input Frequency
133MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Country of Origin
Philippines