Technical Document
Specifications
Brand
Renesas ElectronicsFunctions
Alarm, Battery Backup, Calendar, Clock, Power Fail
Date Format
Y:M:D:D
Time Format
HH:MM:SS
User RAM
128B
Bus Type
Serial-I2C
Package Type
8-SOIC
Pin Count
8
Country of Origin
Malaysia
€ 7.30
€ 3.65 Each (In a Pack of 2) (Exc. Vat)
€ 9.16
€ 4.581 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics ISL12022IBZ-T7A, Real Time Clock, 128B RAM Serial-I2C, 8-Pin 8-SOIC
Select packaging type
Standard
2
€ 7.30
€ 3.65 Each (In a Pack of 2) (Exc. Vat)
€ 9.16
€ 4.581 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics ISL12022IBZ-T7A, Real Time Clock, 128B RAM Serial-I2C, 8-Pin 8-SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsFunctions
Alarm, Battery Backup, Calendar, Clock, Power Fail
Date Format
Y:M:D:D
Time Format
HH:MM:SS
User RAM
128B
Bus Type
Serial-I2C
Package Type
8-SOIC
Pin Count
8
Country of Origin
Malaysia