Technical Document
Specifications
Brand
Renesas ElectronicsOutput Voltage
5.5V dc
Input Voltage Range
2.5 V dc
Input Voltage Nominal
2.5 V dc
Mounting Type
Surface Mount
Series
ISL6
Country of Origin
Taiwan, Province Of China
€ 64.00
€ 6.40 Each (Supplied in a Tube) (Exc. Vat)
€ 80.32
€ 8.03 Each (Supplied in a Tube) (inc. VAT)
Renesas Electronics ISL6 DC-DC Converter, 5.5V dc/, 2.5 V dc Input, Surface Mount
Select packaging type
Production pack (Tube)
10
€ 64.00
€ 6.40 Each (Supplied in a Tube) (Exc. Vat)
€ 80.32
€ 8.03 Each (Supplied in a Tube) (inc. VAT)
Renesas Electronics ISL6 DC-DC Converter, 5.5V dc/, 2.5 V dc Input, Surface Mount
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
10
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
10 - 24 | € 6.40 |
25 - 119 | € 6.10 |
120 - 299 | € 5.30 |
300+ | € 5.00 |
Technical Document
Specifications
Brand
Renesas ElectronicsOutput Voltage
5.5V dc
Input Voltage Range
2.5 V dc
Input Voltage Nominal
2.5 V dc
Mounting Type
Surface Mount
Series
ISL6
Country of Origin
Taiwan, Province Of China