Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
2 x 1:1
Number of Elements per Chip
18
Number of Inputs per Chip
34
Number of Outputs per Chip
32
Package Type
QVSOP
Pin Count
40
€ 4,900.00
€ 2.45 Each (On a Reel of 2000) (Exc. Vat)
€ 6,149.50
€ 3.075 Each (On a Reel of 2000) (inc. VAT)
Renesas Electronics QS32X245Q2G8, Bus Switch, 2 x 1:1, 40-Pin QVSOP
2000
€ 4,900.00
€ 2.45 Each (On a Reel of 2000) (Exc. Vat)
€ 6,149.50
€ 3.075 Each (On a Reel of 2000) (inc. VAT)
Renesas Electronics QS32X245Q2G8, Bus Switch, 2 x 1:1, 40-Pin QVSOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
2 x 1:1
Number of Elements per Chip
18
Number of Inputs per Chip
34
Number of Outputs per Chip
32
Package Type
QVSOP
Pin Count
40