Technical Document
Specifications
Brand
Renesas ElectronicsOscillator Type
XO
Output Frequency
10MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
HCMOS
Country of Origin
Taiwan, Province Of China
€ 70.00
€ 1.40 Each (Supplied on a Reel) (Exc. Vat)
€ 87.85
€ 1.757 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
€ 70.00
€ 1.40 Each (Supplied on a Reel) (Exc. Vat)
€ 87.85
€ 1.757 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | € 1.40 | € 7.00 |
100 - 245 | € 1.20 | € 6.00 |
250 - 495 | € 1.15 | € 5.75 |
500+ | € 1.15 | € 5.75 |
Technical Document
Specifications
Brand
Renesas ElectronicsOscillator Type
XO
Output Frequency
10MHz
Frequency Stability
25ppm
Package Type
SMD
Output Level
HCMOS
Country of Origin
Taiwan, Province Of China