Renesas Electronics TB-S5D3 Target Board Kit MCU Development Kit YSTBS5D3E10

RS Stock No.: 183-3588Brand: Renesas ElectronicsManufacturers Part No.: YSTBS5D3E10
brand-logo

Technical Document

Specifications

Classification

Development Kit

Kit Name

TB-S5D3 Target Board Kit

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

Intel

Processor Part Number

S3A1

Processor Type

MCU

Country of Origin

China

Stock information temporarily unavailable.

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 64.63

€ 64.63 Each (inc. VAT)

Renesas Electronics TB-S5D3 Target Board Kit MCU Development Kit YSTBS5D3E10

€ 51.50

€ 51.50 Each (Exc. Vat)

€ 64.63

€ 64.63 Each (inc. VAT)

Renesas Electronics TB-S5D3 Target Board Kit MCU Development Kit YSTBS5D3E10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Kit

Kit Name

TB-S5D3 Target Board Kit

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

Intel

Processor Part Number

S3A1

Processor Type

MCU

Country of Origin

China