Tekninen dokumentti
Tekniset tiedot
Merkki
RenoldChain Type
12B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
Alkuperämaa
China
Tuotetiedot
Renold SD Simplex Connecting link (No. 26)
Renold SD Simplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
€ 7,20
€ 7,20 5 kpl pussi (ilman ALV)
€ 9,04
€ 9,04 5 kpl pussi (Sis ALV:n)
1
€ 7,20
€ 7,20 5 kpl pussi (ilman ALV)
€ 9,04
€ 9,04 5 kpl pussi (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 7,20 |
5 - 9 | € 6,90 |
10 - 24 | € 6,50 |
25+ | € 6,30 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RenoldChain Type
12B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold SD (Red Box)
Alkuperämaa
China
Tuotetiedot
Renold SD Simplex Connecting link (No. 26)
Renold SD Simplex Connecting link (No. 26) supplied with two connecting pins riveted onto an outer plate. The clearance fit connecting plate being secured by a spring clip, which snaps into the grooves of the protruding pins.
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: