Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 32GB (Flash) / 1GB (RAM), 4 Linux

RS tilauskoodi: 249-7738Tuotemerkki: Revolution PIValmistajan osanumero.: PR100364Distrelec Article No.: 30308615
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect S

IP Rating

IP20

Compatible Operating System

Linux

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

32GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Alkuperämaa

Germany

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 670,00

€ 670,00 kpl (ilman ALV)

€ 840,85

€ 840,85 kpl (Sis ALV:n)

Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 32GB (Flash) / 1GB (RAM), 4 Linux

€ 670,00

€ 670,00 kpl (ilman ALV)

€ 840,85

€ 840,85 kpl (Sis ALV:n)

Revolution PI RevPi Connect S, Industrial Computer, 20W, 1.5 GHz, 32GB (Flash) / 1GB (RAM), 4 Linux
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Number of Cores

4

Clock Speed

1.5 GHz

Series

RevPi Connect S

IP Rating

IP20

Compatible Operating System

Linux

Supply Voltage

+12V → +24V DC

Bus Type

ConBridge, PiBridge

Port Type

2 x USB A2

Dimensions

96 x 45 x 110.5 mm

Number of Card Slots

0

Maximum Power Consumption

20W

Housing Material

Polycarbonate

Graphic Output Onboard

Yes

Onboard Memory

32GB (Flash) / 1GB (RAM)

Type of Memory Onboard

Flash, RAM

Number of Rack Spaces

2.5

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Alkuperämaa

Germany