Tekninen dokumentti
Tekniset tiedot
Merkki
RF SolutionsConnector Type
UFL
Antenna Length
86.5mm
Maximum Frequency
868MHz
Connector Gender
Male
Series
ANT
Series
ANT
Alkuperämaa
China
Tuotetiedot
RF Solutions - 868MHz Antenna
High performance Antennas from RF Solutions includes Panel Mount, Indoor Ceiling Antenna, flexible hinged whip, flexible whip with Pigtail, as well as Log Periodic types. The 868MHz series offer a compact solution and provide ideal range improvement from GSM Quad band (Penta), WiFi, low power radio, and embedded applications.
868MHz Antenna
€ 9,60
€ 9,60 kpl (ilman ALV)
€ 12,05
€ 12,05 kpl (Sis ALV:n)
1
€ 9,60
€ 9,60 kpl (ilman ALV)
€ 12,05
€ 12,05 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 9,60 |
5+ | € 9,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RF SolutionsConnector Type
UFL
Antenna Length
86.5mm
Maximum Frequency
868MHz
Connector Gender
Male
Series
ANT
Series
ANT
Alkuperämaa
China
Tuotetiedot
RF Solutions - 868MHz Antenna
High performance Antennas from RF Solutions includes Panel Mount, Indoor Ceiling Antenna, flexible hinged whip, flexible whip with Pigtail, as well as Log Periodic types. The 868MHz series offer a compact solution and provide ideal range improvement from GSM Quad band (Penta), WiFi, low power radio, and embedded applications.