Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
433MHz
Modulation Technique
GFSK
Maximum RF Data Rate
86.2kbit/s
Maximum Output Power
0dBm
Receiver Sensitivity
-110dBm
Supported Bus Interfaces
USB
Supply Voltage
2.3 → 3.6V
Length
23.7mm
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-20 °C
Width
26mm
Country of Origin
Taiwan, Province Of China
Product details
SmartALPHA Sub-1GHz RF Transceiver Modules
This SmartALPHA 433/868MHz RF transceivers can operate in one of four modes: One-to-One (cable replacement), Broadcast, One-to-Many and Many-to-One.
RF Carrier Frequency range: 433/868MHz ISM Band
RF Output Power: up to 0dBm
Receiver Sensitivity: -110dBm @ 1200bps, BER = 0.1%
Modulation: GFSK with Manchester encoding
OTA data rate: 1.2 to 38.4kbps
Packet handler for preamble and address ID generation/detection
Host communication: serial UART with RTS/CTS flow control
Power supply: +2.3 to +3.6Vdc
Operating temperature range: -20 to +80°C
Dimensions: 23.7 x 26mm
Applications: Remote sensing, Wireless data collection, Home security system, EPOS terminals, Local communication for the Internet-of-Things (IoT)
RS Product Codes
672-9007 SmartALPHA-433 Transceiver
672-9016 SmartALPHA-868 Transceiver
Approvals
ETSI
Wireless Modules - RF Solutions
€ 16.30
€ 16.30 Each (Exc. Vat)
€ 20.46
€ 20.46 Each (inc. VAT)
1
€ 16.30
€ 16.30 Each (Exc. Vat)
€ 20.46
€ 20.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 16.30 |
5+ | € 15.50 |
Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
433MHz
Modulation Technique
GFSK
Maximum RF Data Rate
86.2kbit/s
Maximum Output Power
0dBm
Receiver Sensitivity
-110dBm
Supported Bus Interfaces
USB
Supply Voltage
2.3 → 3.6V
Length
23.7mm
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-20 °C
Width
26mm
Country of Origin
Taiwan, Province Of China
Product details
SmartALPHA Sub-1GHz RF Transceiver Modules
This SmartALPHA 433/868MHz RF transceivers can operate in one of four modes: One-to-One (cable replacement), Broadcast, One-to-Many and Many-to-One.
RF Carrier Frequency range: 433/868MHz ISM Band
RF Output Power: up to 0dBm
Receiver Sensitivity: -110dBm @ 1200bps, BER = 0.1%
Modulation: GFSK with Manchester encoding
OTA data rate: 1.2 to 38.4kbps
Packet handler for preamble and address ID generation/detection
Host communication: serial UART with RTS/CTS flow control
Power supply: +2.3 to +3.6Vdc
Operating temperature range: -20 to +80°C
Dimensions: 23.7 x 26mm
Applications: Remote sensing, Wireless data collection, Home security system, EPOS terminals, Local communication for the Internet-of-Things (IoT)
RS Product Codes
672-9007 SmartALPHA-433 Transceiver
672-9016 SmartALPHA-868 Transceiver
Approvals
ETSI