Tekninen dokumentti
Tekniset tiedot
Merkki
RittalExternal Height
650 mm
External Width
610 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 5010
RAL Code
RAL 5010
Series
HD
External Mounting Type
Bracket
Application
Food Industry
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK08
Alkuperämaa
Germany
Tuotetiedot
RITTAL IP69K HD Wall Boxes
Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning

€ 1 240,00
€ 1 240,00 kpl (ilman ALV)
€ 1 556,20
€ 1 556,20 kpl (Sis ALV:n)
1
€ 1 240,00
€ 1 240,00 kpl (ilman ALV)
€ 1 556,20
€ 1 556,20 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.

Tekninen dokumentti
Tekniset tiedot
Merkki
RittalExternal Height
650 mm
External Width
610 mm
External Depth
210mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 5010
RAL Code
RAL 5010
Series
HD
External Mounting Type
Bracket
Application
Food Industry
Internal Mounting Type
Panel
Fixing Kit
No
IK Rating
IK08
Alkuperämaa
Germany
Tuotetiedot
RITTAL IP69K HD Wall Boxes
Rittal Hygienic Design (HD) enclosures are ideal for use in the food industry and clean room environments with an emphasis on ease of cleaning
