Technical Document
Specifications
Brand
RittalExternal Height
400 mm
External Width
600 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
Yes
Gland Plate
No
Colour
Grey
Series
Kx
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany
Stock information temporarily unavailable.
€ 140.00
€ 140.00 Each (Exc. Vat)
€ 175.70
€ 175.70 Each (inc. VAT)
Rittal KX Series Steel Wall Box, IP55, 400 mm x 600 mm x 120mm
1
€ 140.00
€ 140.00 Each (Exc. Vat)
€ 175.70
€ 175.70 Each (inc. VAT)
Rittal KX Series Steel Wall Box, IP55, 400 mm x 600 mm x 120mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
400 mm
External Width
600 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
Yes
Gland Plate
No
Colour
Grey
Series
Kx
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany