Rittal Blue e Series Enclosure Cooling Unit, 16300W, 460V ac

RS Stock No.: 224-0028Brand: RittalManufacturers Part No.: 3336435
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

16300W

Noise Level

79dB

Internal Circuit Air Flow

14500m³/h

Input Power Rating

8500W

Supply Voltage

460V ac

Series

Blue e

Country of Origin

Italy

Stock information temporarily unavailable.

€ 20,250.00

€ 20,250.00 Each (Exc. Vat)

€ 25,413.75

€ 25,413.75 Each (inc. VAT)

Rittal Blue e Series Enclosure Cooling Unit, 16300W, 460V ac

€ 20,250.00

€ 20,250.00 Each (Exc. Vat)

€ 25,413.75

€ 25,413.75 Each (inc. VAT)

Rittal Blue e Series Enclosure Cooling Unit, 16300W, 460V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

16300W

Noise Level

79dB

Internal Circuit Air Flow

14500m³/h

Input Power Rating

8500W

Supply Voltage

460V ac

Series

Blue e

Country of Origin

Italy