Rittal SE8 Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1200 x 400mm

RS tilauskoodi: 773-0496Tuotemerkki: RittalValmistajan osanumero.: 5843500
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Rittal

Number Of Doors

2

IP Rating

IP55

Series

SE8

Door Type

Opaque

Construction Type

Welded

Body Material

Sheet Steel

Colour

Grey

External Dimensions

2000 x 1200 x 400mm

External Depth

400mm

External Height

2000 mm

External Width

1200 mm

Alkuperämaa

Germany

Tuotetiedot

SE8 Floor Standing Enclosure

The body of the SE8 floor standing enclosure consists of two side panels and a roof made from a single piece of sheet steel, unlike bayed enclosure suites that have frames and removable side panels. The rear panel of the enclosure is screwed on for easy access and cable entry and can be handled in a variety of ways using the integrated base frame. The Rittal TS frame is integrated into the body of the enclosure enabling the SE8 to accept all standard TS8 accessories including chassis, mounting panels, handles, fan/filter units and cable handling options. The door and rear wall of the SE8 are electrically bonded to the enclosure using a patented hardware system that requires no separate ground straps. The two mounting levels integrated into this floor standing enclosure provide more room for options, making better use of space while reducing installation time.

Supplied with

Enclosure with 1 door: door hinged on the right (can be changed to the left), mounting plate, gland plates, rear panel screw-fastened from the inside.
Enclosure with 2 doors: overlapping, lockable door with r/h hinge, mounting plate, gland plates, rear panel, screw-fastened from the inside, in two pieces from a width of 1600 mm.

Approvals

UL, CSA and CE.

Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Rittal SE8 Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1200 x 400mm

Hintaa ei saatavilla

Rittal SE8 Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1200 x 400mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Rittal

Number Of Doors

2

IP Rating

IP55

Series

SE8

Door Type

Opaque

Construction Type

Welded

Body Material

Sheet Steel

Colour

Grey

External Dimensions

2000 x 1200 x 400mm

External Depth

400mm

External Height

2000 mm

External Width

1200 mm

Alkuperämaa

Germany

Tuotetiedot

SE8 Floor Standing Enclosure

The body of the SE8 floor standing enclosure consists of two side panels and a roof made from a single piece of sheet steel, unlike bayed enclosure suites that have frames and removable side panels. The rear panel of the enclosure is screwed on for easy access and cable entry and can be handled in a variety of ways using the integrated base frame. The Rittal TS frame is integrated into the body of the enclosure enabling the SE8 to accept all standard TS8 accessories including chassis, mounting panels, handles, fan/filter units and cable handling options. The door and rear wall of the SE8 are electrically bonded to the enclosure using a patented hardware system that requires no separate ground straps. The two mounting levels integrated into this floor standing enclosure provide more room for options, making better use of space while reducing installation time.

Supplied with

Enclosure with 1 door: door hinged on the right (can be changed to the left), mounting plate, gland plates, rear panel screw-fastened from the inside.
Enclosure with 2 doors: overlapping, lockable door with r/h hinge, mounting plate, gland plates, rear panel, screw-fastened from the inside, in two pieces from a width of 1600 mm.

Approvals

UL, CSA and CE.