Rittal PK Series Polycarbonate Wall Box, IP66, 110 mm x 180 mm x 111mm

RS Stock No.: 263-3818Brand: RittalManufacturers Part No.: 9515000IMPA: 3465040
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

110 mm

External Width

180 mm

External Depth

111mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

Grey

Colour

RAL 7035

Series

PK

RAL Code

RAL 7035

IK Rating

IK08

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 66.40

€ 33.20 Each (In a Pack of 2) (Exc. Vat)

€ 83.33

€ 41.666 Each (In a Pack of 2) (inc. VAT)

Rittal PK Series Polycarbonate Wall Box, IP66, 110 mm x 180 mm x 111mm

€ 66.40

€ 33.20 Each (In a Pack of 2) (Exc. Vat)

€ 83.33

€ 41.666 Each (In a Pack of 2) (inc. VAT)

Rittal PK Series Polycarbonate Wall Box, IP66, 110 mm x 180 mm x 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

110 mm

External Width

180 mm

External Depth

111mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Gland Plate

No

Colour

Grey

Colour

RAL 7035

Series

PK

RAL Code

RAL 7035

IK Rating

IK08

Country of Origin

Germany

You may be interested in