Technical Document
Specifications
Brand
RittalRack Units
12U
External Height
626.7 mm
External Width
600 mm
External Depth
515mm
External Dimensions
626 x 600 x 515mm
Series
IT Box
Product details
IT Box enclosures
Innovative design and concept.
Enclosures are assembled in less than 10 minutes and are delivered flat packed.
Stock information temporarily unavailable.
Price on Asking
Rittal IT Box Series 12U-Rack Server Cabinet, 626 x 600 x 515mm
1
Price on Asking
Rittal IT Box Series 12U-Rack Server Cabinet, 626 x 600 x 515mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalRack Units
12U
External Height
626.7 mm
External Width
600 mm
External Depth
515mm
External Dimensions
626 x 600 x 515mm
Series
IT Box
Product details
IT Box enclosures
Innovative design and concept.
Enclosures are assembled in less than 10 minutes and are delivered flat packed.