Riverdi RVT50UQBNWC01 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

RS Stock No.: 193-1164Brand: RiverdiManufacturers Part No.: RVT50UQBNWC01
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Riverdi

Diagonal Display Size

5in

Interface Type

SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 65mm

Touch Screen Type

Capacitive

Supply Voltage

4 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

136 x 9.2 x 92.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

510cd/m²

Depth

9.2mm

Viewing Area Height

108mm

Width

136mm

Height

92.8mm

Current Rating

25mA

Display Type

TFT

Viewing Area Width

64.8mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → +70°C

Country of Origin

Poland

Stock information temporarily unavailable.

€ 113.00

€ 113.00 Each (Exc. Vat)

€ 141.82

€ 141.82 Each (inc. VAT)

Riverdi RVT50UQBNWC01 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels

€ 113.00

€ 113.00 Each (Exc. Vat)

€ 141.82

€ 141.82 Each (inc. VAT)

Riverdi RVT50UQBNWC01 TFT LCD Colour Display / Touch Screen, 5in, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Riverdi

Diagonal Display Size

5in

Interface Type

SPI

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

108 x 65mm

Touch Screen Type

Capacitive

Supply Voltage

4 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

136 x 9.2 x 92.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

510cd/m²

Depth

9.2mm

Viewing Area Height

108mm

Width

136mm

Height

92.8mm

Current Rating

25mA

Display Type

TFT

Viewing Area Width

64.8mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → +70°C

Country of Origin

Poland