RND Straight 50Ω Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 283-2372Brand: RNDManufacturers Part No.: RND 205-00478
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RND

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Distrelec Product Id

30061819

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.78

€ 6.78 Each (inc. VAT)

RND Straight 50Ω Adapter BNC Socket to BNC Socket 4GHz

€ 5.40

€ 5.40 Each (Exc. Vat)

€ 6.78

€ 6.78 Each (inc. VAT)

RND Straight 50Ω Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Adapter Type

BNC

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Distrelec Product Id

30061819

Country of Origin

Taiwan, Province Of China

You may be interested in