RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, Yellow

RS tilauskoodi: 283-2597Tuotemerkki: RNDValmistajan osanumero.: RND 210-00556Distrelec Article No.: 30115509

Tekninen dokumentti

Tekniset tiedot

Merkki

RND

Switch Operation

On-(On)

Illuminated

Yes

Series

RND 210

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

LED Colour

Yellow

IP Rating

IP65

Manufacturer Part No.

RND 210-00556

Alkuperämaa

Taiwan, Province Of China

€ 17,00

€ 17,00 kpl (ilman ALV)

€ 21,34

€ 21,34 kpl (Sis ALV:n)

RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, Yellow

€ 17,00

€ 17,00 kpl (ilman ALV)

€ 21,34

€ 21,34 kpl (Sis ALV:n)

RND RND 210 Series Illuminated Vandal Proof Push Button Switch, On-(On), Panel Mount, 22mm Cutout, 1NC, 1NO, Yellow

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

RND

Switch Operation

On-(On)

Illuminated

Yes

Series

RND 210

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

1NC, 1NO

Voltage Rating

250V ac

LED Colour

Yellow

IP Rating

IP65

Manufacturer Part No.

RND 210-00556

Alkuperämaa

Taiwan, Province Of China