RND Axial Fan, 24 V dc, dc Operation, 12.23cfm, 1.68W, 70mA Max, 40 x 40 x 10mm
Technical Document
Specifications
Brand
RNDSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.68W
Width
40mm
Depth
10mm
Maximum Current
70mA
Dimensions
40 x 40 x 10mm
Air Flow
12.23cfm
Distrelec Product Id
30172353
Country of Origin
China
€ 8.50
€ 8.50 Each (Exc. Vat)
€ 10.67
€ 10.67 Each (inc. VAT)
1
€ 8.50
€ 8.50 Each (Exc. Vat)
€ 10.67
€ 10.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSupply Voltage
24 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.68W
Width
40mm
Depth
10mm
Maximum Current
70mA
Dimensions
40 x 40 x 10mm
Air Flow
12.23cfm
Distrelec Product Id
30172353
Country of Origin
China