Technical Document
Specifications
Brand
Robin-AmprobeLoop Impedance Test Type
3 Wire
Maximum Voltage Measurement
400V
RCD Test Type
AC Selective, DC Selective
PSC Display
Yes
Best Loop Test Accuracy
±5%
RCD Test Current
500mA
Non-Trip Loop Test
Yes
Safety Category
CAT II 600V, CAT III 300V
Display Type
LCD
Battery Type
AA
Power Source
Battery
Dimensions
189 x 168 x 85mm
Weight
1.3kg
Minimum Operating Temperature
0°C
Height
85mm
Model Number p
KTS1625
Safety Category Level
CAT II, CAT III
Safety Category Voltage
300 V, 600 V
Maximum Operating Temperature
+40°C
Width
168mm
Length
189mm
Country of Origin
China
Product details
KTS1625 Digital Multifunction Tester
The KTS1625 Digital Multifunction Tester is a multifunction installation tester measuring various parameters of the electrical system to provide complete safety analysis.The Digital Multifunction Tester features loop impedance measurements as well as measurement of continuity and insulation resistance of motors, transformers or wires, testing of RCD systems, measuring voltage and frequency.
Insulation Function:
Selectable test voltages 250V, 500V and 1000V
Continuity Function:
Continuity test at 200mA (short-circuit)
Line / Loop Impedance Functions:
Non Trip Loop test
Fast testing
Prospective earth fault current
Prospective short-circuit current
RCD Functions:
Three levels of trip currents (X, X1, X5) for complete range of testing applications
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
RAMP slope measurement
Tests time-delayed RCDs (S-type)
RCD Half-Wave test
Auto RCD test
Voltage and frequency measurements
Instant correct wiring status check
Dual measurement result display
Large, backlit display
Low battery indication
Safety CAT III 300V, CAT II 400V
Supplied with
3-Wires mains test cord set, test leads x 3, test probes x 3, alligator clips x 3, test probe with remote test button, batteries ( 8 x AA), users manual, strap and carrying case.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Robin-AmprobeLoop Impedance Test Type
3 Wire
Maximum Voltage Measurement
400V
RCD Test Type
AC Selective, DC Selective
PSC Display
Yes
Best Loop Test Accuracy
±5%
RCD Test Current
500mA
Non-Trip Loop Test
Yes
Safety Category
CAT II 600V, CAT III 300V
Display Type
LCD
Battery Type
AA
Power Source
Battery
Dimensions
189 x 168 x 85mm
Weight
1.3kg
Minimum Operating Temperature
0°C
Height
85mm
Model Number p
KTS1625
Safety Category Level
CAT II, CAT III
Safety Category Voltage
300 V, 600 V
Maximum Operating Temperature
+40°C
Width
168mm
Length
189mm
Country of Origin
China
Product details
KTS1625 Digital Multifunction Tester
The KTS1625 Digital Multifunction Tester is a multifunction installation tester measuring various parameters of the electrical system to provide complete safety analysis.The Digital Multifunction Tester features loop impedance measurements as well as measurement of continuity and insulation resistance of motors, transformers or wires, testing of RCD systems, measuring voltage and frequency.
Insulation Function:
Selectable test voltages 250V, 500V and 1000V
Continuity Function:
Continuity test at 200mA (short-circuit)
Line / Loop Impedance Functions:
Non Trip Loop test
Fast testing
Prospective earth fault current
Prospective short-circuit current
RCD Functions:
Three levels of trip currents (X, X1, X5) for complete range of testing applications
Phase switch selection 0° and 180° for positive and negative semi-cycle testing
RAMP slope measurement
Tests time-delayed RCDs (S-type)
RCD Half-Wave test
Auto RCD test
Voltage and frequency measurements
Instant correct wiring status check
Dual measurement result display
Large, backlit display
Low battery indication
Safety CAT III 300V, CAT II 400V
Supplied with
3-Wires mains test cord set, test leads x 3, test probes x 3, alligator clips x 3, test probe with remote test button, batteries ( 8 x AA), users manual, strap and carrying case.