Rockfall Black Steel Toe Capped Men's Ankle Safety Boots, UK 10, EU 44

Tekninen dokumentti
Tekniset tiedot
Merkki
RockfallGender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Water
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Anti-Slip
Yes
Midsole Type
Stainless Steel
Upper Material
Leather
Alkuperämaa
China

€ 34,40
€ 34,40 1 pari (ilman ALV)
€ 43,17
€ 43,17 1 pari (Sis ALV:n)
1
€ 34,40
€ 34,40 1 pari (ilman ALV)
€ 43,17
€ 43,17 1 pari (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.

Tekninen dokumentti
Tekniset tiedot
Merkki
RockfallGender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Oil, Water
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Anti-Slip
Yes
Midsole Type
Stainless Steel
Upper Material
Leather
Alkuperämaa
China
