Rohde & Schwarz Oscilloscope Software for Use with HMC8015 Power Analyser

Technical Document
Specifications
Brand
Rohde & SchwarzAccessory Type
Advanced Analysis
For Use With
HMC8015 Power Analyser
Country of Origin
Germany
Product details
R&S Power Analyser Software HVC151, HVC152, HVC153
Advanced Analysis option HOC151 - RS 144-8202
The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power. These are acquired seamlessly at the full sampling rate of 500 ksample/s.
Spectrum Analyzer Harmonics as bar chart or table view
Voltage, current and power display of an input signal period over time
Graphically display of switch‑on behavior
Peak-Hold function
Advanced-I/O option HOC152 - RS 144-8203
A current‑proportional voltage of 100 mV, 1 V or 4 V (full‑scale amplitude) can be applied to the sensor input (4 mm safety connectors) in order to significantly expand the power measurement range. Current probes, current transformers and shunts can be connected to the input. The gradient (e.g. mV/A) can be set individually.
Activation of the sensor input function for current probe or shunt
Limit testing with PASS/FAIL indication 2) for up to 6 limits selectable from 14 measurands (e.g. U, I, P, S, Q, F)
Compliance Test option HOC153 - RS 144-8204
This option includes wizards for the IEC 62301 (standby), EN 50564 (extended standby) and EN 61000-3-2 (harmonic current for EMC, CE approval) standards, making it possible to carry out autonomous measurements without PC. The results are displayed in a table on the screen and can be saved to a USB flash drive in HTML format.
Compliance test for key standby and harmonic standards:
IEC 62301 (Standby-Norm)
EN50564 (Extended standby standard)
EN 61000-3-2 (Harmonic Current for EMC, CE Approval)
€ 525.20
€ 525.20 Each (Exc. Vat)
€ 659.13
€ 659.13 Each (inc. VAT)
1
€ 525.20
€ 525.20 Each (Exc. Vat)
€ 659.13
€ 659.13 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Rohde & SchwarzAccessory Type
Advanced Analysis
For Use With
HMC8015 Power Analyser
Country of Origin
Germany
Product details
R&S Power Analyser Software HVC151, HVC152, HVC153
Advanced Analysis option HOC151 - RS 144-8202
The advanced analysis option complements the base unit's measurands by also displaying peak values for voltage, current and power. These are acquired seamlessly at the full sampling rate of 500 ksample/s.
Spectrum Analyzer Harmonics as bar chart or table view
Voltage, current and power display of an input signal period over time
Graphically display of switch‑on behavior
Peak-Hold function
Advanced-I/O option HOC152 - RS 144-8203
A current‑proportional voltage of 100 mV, 1 V or 4 V (full‑scale amplitude) can be applied to the sensor input (4 mm safety connectors) in order to significantly expand the power measurement range. Current probes, current transformers and shunts can be connected to the input. The gradient (e.g. mV/A) can be set individually.
Activation of the sensor input function for current probe or shunt
Limit testing with PASS/FAIL indication 2) for up to 6 limits selectable from 14 measurands (e.g. U, I, P, S, Q, F)
Compliance Test option HOC153 - RS 144-8204
This option includes wizards for the IEC 62301 (standby), EN 50564 (extended standby) and EN 61000-3-2 (harmonic current for EMC, CE approval) standards, making it possible to carry out autonomous measurements without PC. The results are displayed in a table on the screen and can be saved to a USB flash drive in HTML format.
Compliance test for key standby and harmonic standards:
IEC 62301 (Standby-Norm)
EN50564 (Extended standby standard)
EN 61000-3-2 (Harmonic Current for EMC, CE Approval)