ROHM BA00CC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3 → 15 V 5-Pin, TO-252

RS Stock No.: 167-7611Brand: ROHMManufacturers Part No.: BA00CC0WFP-E2
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3 → 15 V

Number of Outputs

1

Line Regulation

100 mV

Accuracy

±1%

Load Regulation

150 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

5

Output Type

Adjustable

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

25 V

Width

5.5mm

Length

6.5mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.49

€ 0.749 Each (In a Pack of 10) (Exc. Vat)

€ 9.40

€ 0.94 Each (In a Pack of 10) (inc. VAT)

ROHM BA00CC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3 → 15 V 5-Pin, TO-252

€ 7.49

€ 0.749 Each (In a Pack of 10) (Exc. Vat)

€ 9.40

€ 0.94 Each (In a Pack of 10) (inc. VAT)

ROHM BA00CC0WFP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3 → 15 V 5-Pin, TO-252

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3 → 15 V

Number of Outputs

1

Line Regulation

100 mV

Accuracy

±1%

Load Regulation

150 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

5

Output Type

Adjustable

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

25 V

Width

5.5mm

Length

6.5mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more