Technical Document
Specifications
Brand
ROHMOutput Voltage
9 V
Output Current
1 A
Mounting Type
Through Hole
Package Type
TO-220CP
Pin Count
3
Dimensions
10 x 4.5 x 15.2mm
Length
10mm
PWM Controller Type
Switching Regulator
Width
4.5mm
Height
15.2mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
11.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
26 V
€ 9.00
€ 1.80 Each (In a Pack of 5) (Exc. Vat)
€ 11.30
€ 2.259 Each (In a Pack of 5) (inc. VAT)
5
€ 9.00
€ 1.80 Each (In a Pack of 5) (Exc. Vat)
€ 11.30
€ 2.259 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 1.80 | € 9.00 |
25 - 45 | € 1.75 | € 8.75 |
50+ | € 1.60 | € 8.00 |
Technical Document
Specifications
Brand
ROHMOutput Voltage
9 V
Output Current
1 A
Mounting Type
Through Hole
Package Type
TO-220CP
Pin Count
3
Dimensions
10 x 4.5 x 15.2mm
Length
10mm
PWM Controller Type
Switching Regulator
Width
4.5mm
Height
15.2mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
11.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
26 V