ROHM BA33BC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252

RS Stock No.: 167-7524Brand: ROHMManufacturers Part No.: BA33BC0FP-E2
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

35 mV

Load Regulation

75 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Input Voltage

16 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+105 °C

Width

5.5mm

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.50

€ 1.05 Each (In a Pack of 10) (Exc. Vat)

€ 13.18

€ 1.318 Each (In a Pack of 10) (inc. VAT)

ROHM BA33BC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252

€ 10.50

€ 1.05 Each (In a Pack of 10) (Exc. Vat)

€ 13.18

€ 1.318 Each (In a Pack of 10) (inc. VAT)

ROHM BA33BC0FP-E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 3-Pin, TO-252
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40€ 1.05€ 10.50
50 - 240€ 0.865€ 8.65
250 - 490€ 0.562€ 5.62
500 - 990€ 0.547€ 5.47
1000+€ 0.535€ 5.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

35 mV

Load Regulation

75 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Input Voltage

16 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+105 °C

Width

5.5mm

Length

6.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more