ROHM BR25G256NUX-5ATR, 16kbit EEPROM Memory 8-Pin VSON008X2030 SPI

RS Stock No.: 264-360Brand: ROHMManufacturers Part No.: BR25G256NUX-5ATR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

SPI

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

€ 7.31

€ 0.731 Each (Supplied as a Tape) (Exc. Vat)

€ 9.17

€ 0.917 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25G256NUX-5ATR, 16kbit EEPROM Memory 8-Pin VSON008X2030 SPI
Select packaging type

€ 7.31

€ 0.731 Each (Supplied as a Tape) (Exc. Vat)

€ 9.17

€ 0.917 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25G256NUX-5ATR, 16kbit EEPROM Memory 8-Pin VSON008X2030 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90€ 0.731€ 7.31
100 - 240€ 0.695€ 6.95
250 - 490€ 0.643€ 6.43
500 - 990€ 0.592€ 5.92
1000+€ 0.57€ 5.70

Technical Document

Specifications

Brand

ROHM

Memory Size

16kbit

Interface Type

SPI

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8