ROHM BR25H04ANUX-5ACTR, 4kbit EEPROM Memory 8-Pin VSON008X2030 SPI

RS Stock No.: 265-202Brand: ROHMManufacturers Part No.: BR25H04ANUX-5ACTR
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

SPI

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8

Stock information temporarily unavailable.

€ 12.20

€ 0.488 Each (Supplied as a Tape) (Exc. Vat)

€ 15.31

€ 0.612 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H04ANUX-5ACTR, 4kbit EEPROM Memory 8-Pin VSON008X2030 SPI
Select packaging type

€ 12.20

€ 0.488 Each (Supplied as a Tape) (Exc. Vat)

€ 15.31

€ 0.612 Each (Supplied as a Tape) (inc. VAT)

ROHM BR25H04ANUX-5ACTR, 4kbit EEPROM Memory 8-Pin VSON008X2030 SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 75€ 0.488€ 12.20
100 - 225€ 0.463€ 11.58
250 - 475€ 0.43€ 10.75
500 - 975€ 0.395€ 9.88
1000+€ 0.38€ 9.50

Technical Document

Specifications

Brand

ROHM

Memory Size

4kbit

Interface Type

SPI

Package Type

VSON008X2030

Mounting Type

SMD

Pin Count

8