Tekninen dokumentti
Tekniset tiedot
Merkki
ROHMResistance
33Ω
Teknologia
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
0.05W
Temperature Coefficient
±250ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Tuotetiedot
0201 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
€ 5,20
€ 0,026 1 kpl (200 kpl/pussi) (ilman ALV)
€ 6,53
€ 0,033 1 kpl (200 kpl/pussi) (Sis ALV:n)
200
€ 5,20
€ 0,026 1 kpl (200 kpl/pussi) (ilman ALV)
€ 6,53
€ 0,033 1 kpl (200 kpl/pussi) (Sis ALV:n)
200
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pussi |
---|---|---|
200 - 800 | € 0,026 | € 5,20 |
1000 - 1800 | € 0,025 | € 5,00 |
2000 - 4800 | € 0,023 | € 4,60 |
5000 - 9800 | € 0,02 | € 4,00 |
10000+ | € 0,019 | € 3,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
ROHMResistance
33Ω
Teknologia
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
0.05W
Temperature Coefficient
±250ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Tuotetiedot
0201 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.