Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
18V ac
Power Rating
30VA
Number of Outputs
2
Secondary Current
830mA
Height
32mm
Weight
500g
Diameter
71mm
Dimensions
71 (Dia.) x 32mm
Country of Origin
Poland
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 30VA 2 OutputBrand: Nuvotem Talema
€ 52.08Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
RS PRO 115 V ac, 230 V ac, 18V ac Toroidal Transformer, 30VA 2 Output
1
Price on Asking
RS PRO 115 V ac, 230 V ac, 18V ac Toroidal Transformer, 30VA 2 Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 30VA 2 OutputBrand: Nuvotem Talema
€ 52.08Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
18V ac
Power Rating
30VA
Number of Outputs
2
Secondary Current
830mA
Height
32mm
Weight
500g
Diameter
71mm
Dimensions
71 (Dia.) x 32mm
Country of Origin
Poland
You may be interested in
Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 30VA 2 OutputBrand: Nuvotem Talema
€ 52.08Each (Exc. Vat)