BA15d yellow LED lamp for light tower

RS Stock No.: 384-4695Brand: RS PROManufacturers Part No.: 18580352
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Yellow

Intensity

300mcd

Diameter

20mm

Length

45mm

Peak Wavelength

587nm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

BA15d yellow LED lamp for light tower

Price on Asking

BA15d yellow LED lamp for light tower
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Yellow

Intensity

300mcd

Diameter

20mm

Length

45mm

Peak Wavelength

587nm

You may be interested in