RS PRO G 1/2 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter, With RS Calibration

RS Stock No.: 192-6292Brand: RS PROManufacturers Part No.: 7094842
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Pressure Range

-1 →1bar

Product details

100mm Diameter Pressure and Vacuum Gauges - Stainless Steel Construction

Suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system

Laminated Safety Glass Window
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between -20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class

Stock information temporarily unavailable.

€ 298.00

€ 298.00 Each (Exc. Vat)

€ 373.99

€ 373.99 Each (inc. VAT)

RS PRO G 1/2 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter, With RS Calibration

Calibration type

€ 298.00

€ 298.00 Each (Exc. Vat)

€ 373.99

€ 373.99 Each (inc. VAT)

RS PRO G 1/2 Analogue Pressure Gauge 1bar Bottom Entry 100mm Outside Diameter, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

-1bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

± 1%

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

RSCAL

Maximum Operating Temperature

60°C

Pressure Range

-1 →1bar

Product details

100mm Diameter Pressure and Vacuum Gauges - Stainless Steel Construction

Suitable for corrosive environments and gaseous or liquid media that will not destruct the pressure system

Laminated Safety Glass Window
316TI Stainless Steel Element & Movement
304 stainless Steel case with G 1/2 in. BSPM connection
Bottom entry connection
Ambient Operating Temperature between -20 and +60°C
Operating Temperature (Medium) +100°C
1.6 Per DIN 16005 Accuracy Class