RS PRO Barrel-Style Proximity Sensor, M12, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

RS Stock No.: 312-9570Brand: RS PROManufacturers Part No.: 89579
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

Wire Lead

IP Rating

IP67, IP68

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

Price on Asking

RS PRO Barrel-Style Proximity Sensor, M12, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

Price on Asking

RS PRO Barrel-Style Proximity Sensor, M12, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M12

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

Wire Lead

IP Rating

IP67, IP68

Supply Voltage

10 → 30 V dc

Length

50mm

Maximum dc Voltage

30V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Housing Material

Nickel Plated Brass

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes