A2 304 A2/304 Stainless Steel Plain Washers, M4, DIN 9021

RS Stock No.: 287-4032Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain

Inside Diameter

M4

Outside Diameter

12mm

Outside Diameter

12.0mm

Standards Met

DIN 9021

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

€ 3.70

€ 3.70 1 Bag of 100 (Exc. Vat)

€ 4.64

€ 4.64 1 Bag of 100 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M4, DIN 9021

€ 3.70

€ 3.70 1 Bag of 100 (Exc. Vat)

€ 4.64

€ 4.64 1 Bag of 100 (inc. VAT)

A2 304 A2/304 Stainless Steel Plain Washers, M4, DIN 9021
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M4

Washer Type

Plain

Inside Diameter

M4

Outside Diameter

12mm

Outside Diameter

12.0mm

Standards Met

DIN 9021

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China