AISI 301 Stainless Steel Rectangle Spring Washers, M3, DIN 127B
RS Stock No.: 231-0690Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Rectangle Spring
Inside Diameter
3.25mm
Outside Diameter
6.2mm
Outside Diameter
6.20mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
0.8mm
Thickness
0.80mm
Stock information temporarily unavailable.
€ 3.50
€ 3.50 1 Bag of 100 (Exc. Vat)
€ 4.39
€ 4.39 1 Bag of 100 (inc. VAT)
AISI 301 Stainless Steel Rectangle Spring Washers, M3, DIN 127B
1
€ 3.50
€ 3.50 1 Bag of 100 (Exc. Vat)
€ 4.39
€ 4.39 1 Bag of 100 (inc. VAT)
AISI 301 Stainless Steel Rectangle Spring Washers, M3, DIN 127B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 3.50 |
5 - 9 | € 3.30 |
10 - 29 | € 3.10 |
30+ | € 2.90 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Rectangle Spring
Inside Diameter
3.25mm
Outside Diameter
6.2mm
Outside Diameter
6.20mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
0.8mm
Thickness
0.80mm