Technical Document
Specifications
Brand
RS ProInterface Type
BNC Plug to BNC Socket
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
50Ω
Contact Material
Brass
Contact Plating
Gold
Stock information temporarily unavailable.
Price on Asking
RS PRO 50Ω Straight BNC Plug to BNC Socket RF Terminator, Cable Mount
1
Price on Asking
RS PRO 50Ω Straight BNC Plug to BNC Socket RF Terminator, Cable Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInterface Type
BNC Plug to BNC Socket
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Impedance
50Ω
Contact Material
Brass
Contact Plating
Gold