binder CY Control Cable, 14 Cores, 0.14 mm², Screened, 50m, Grey PVC Sheath, 26

RS Stock No.: 383-125Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

14

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

26

Outer Diameter

7.5mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

130 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Filler Material

PET Foil

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

30 V

Earth Cable

No

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY

You may be interested in
Stock information temporarily unavailable.

€ 98.50

€ 98.50 1 Reel of 50 Metres (Exc. Vat)

€ 123.62

€ 123.62 1 Reel of 50 Metres (inc. VAT)

binder CY Control Cable, 14 Cores, 0.14 mm², Screened, 50m, Grey PVC Sheath, 26

€ 98.50

€ 98.50 1 Reel of 50 Metres (Exc. Vat)

€ 123.62

€ 123.62 1 Reel of 50 Metres (inc. VAT)

binder CY Control Cable, 14 Cores, 0.14 mm², Screened, 50m, Grey PVC Sheath, 26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

14

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

26

Outer Diameter

7.5mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

130 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Filler Material

PET Foil

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

30 V

Earth Cable

No

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY

You may be interested in