Black, Self-Colour Steel Hex Socket Set M8 x 10mm Grub Screw

RS tilauskoodi: 281-675Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Grub Screws tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

10mm

Thread Size

M8

Material

Steel

Finish

Black, Self-Colour

Standards Met

DIN 916

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Imperial or Metric

Metric

Drive Type

Hex Socket

Tuotetiedot

RS PRO Socket Screws – Steel Hexagon Black Grub Screw

RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical

Saatat olla kiinnostunut
Black, Self-Colour Steel Hex Socket Set M8 x 8mm Grub Screw
€ 20,83100 kpl laatikko (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 13,10

€ 13,10 100 kpl laatikko (ilman ALV)

€ 16,44

€ 16,44 100 kpl laatikko (Sis ALV:n)

Black, Self-Colour Steel Hex Socket Set M8 x 10mm Grub Screw

€ 13,10

€ 13,10 100 kpl laatikko (ilman ALV)

€ 16,44

€ 16,44 100 kpl laatikko (Sis ALV:n)

Black, Self-Colour Steel Hex Socket Set M8 x 10mm Grub Screw
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 13,10
5 - 9€ 12,40
10 - 29€ 11,80
30+€ 11,00
Saatat olla kiinnostunut
Black, Self-Colour Steel Hex Socket Set M8 x 8mm Grub Screw
€ 20,83100 kpl laatikko (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Length

10mm

Thread Size

M8

Material

Steel

Finish

Black, Self-Colour

Standards Met

DIN 916

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Imperial or Metric

Metric

Drive Type

Hex Socket

Tuotetiedot

RS PRO Socket Screws – Steel Hexagon Black Grub Screw

RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – the tip is cylindrical

Saatat olla kiinnostunut
Black, Self-Colour Steel Hex Socket Set M8 x 8mm Grub Screw
€ 20,83100 kpl laatikko (ilman ALV)