Bright Zinc Plated Steel Socket M6 x 8mm Grub Screw
RS Stock No.: 287-3997Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M6
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Philippines
Stock information temporarily unavailable.
€ 8.60
€ 8.60 1 Bag of 100 (Exc. Vat)
€ 10.79
€ 10.79 1 Bag of 100 (inc. VAT)
Bright Zinc Plated Steel Socket M6 x 8mm Grub Screw
1
€ 8.60
€ 8.60 1 Bag of 100 (Exc. Vat)
€ 10.79
€ 10.79 1 Bag of 100 (inc. VAT)
Bright Zinc Plated Steel Socket M6 x 8mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
8mm
Thread Size
M6
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Bright Zinc Plated
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
Philippines