Technical Document
Specifications
Brand
RS ProSet Type
Jobber Drill Set
Material
HSCo
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
1 to 10 mm with 0.5 mm Increments Bits
Stock information temporarily unavailable.
Price on Asking
RS PRO 19-Piece, 10mm Max, 1mm Min, HSCo Bits
1
Price on Asking
RS PRO 19-Piece, 10mm Max, 1mm Min, HSCo Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSet Type
Jobber Drill Set
Material
HSCo
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
1 to 10 mm with 0.5 mm Increments Bits