Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProOutput Voltage
12V dc
Output Current
10A
Power Rating
100W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
200mm
Width
203mm
Depth
50mm
Efficiency
85%
Minimum Temperature
-20°C
Weight
1.4kg
Maximum Temperature
+60°C
Alkuperämaa
United Kingdom
Tuotetiedot
RS 4 Output Security Power Supply
Security power supplies with 4 12Vdc output channels built within a rugged lockable wall mount metal enclosure. These 4 channel security power supplies are supplied with individual LED on/off fuse indicators and an internal isolated on/off switch. Individual outputs are fuse protected and can be disabled. Suitable applications for these security power supplies include building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.
€ 251,00
€ 251,00 kpl (ilman ALV)
€ 315,00
€ 315,00 kpl (Sis ALV:n)
1
€ 251,00
€ 251,00 kpl (ilman ALV)
€ 315,00
€ 315,00 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 251,00 |
5 - 9 | € 234,00 |
10 - 24 | € 224,00 |
25 - 49 | € 214,00 |
50+ | € 204,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProOutput Voltage
12V dc
Output Current
10A
Power Rating
100W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Wall Mount
Package Type
Enclosed
Length
200mm
Width
203mm
Depth
50mm
Efficiency
85%
Minimum Temperature
-20°C
Weight
1.4kg
Maximum Temperature
+60°C
Alkuperämaa
United Kingdom
Tuotetiedot
RS 4 Output Security Power Supply
Security power supplies with 4 12Vdc output channels built within a rugged lockable wall mount metal enclosure. These 4 channel security power supplies are supplied with individual LED on/off fuse indicators and an internal isolated on/off switch. Individual outputs are fuse protected and can be disabled. Suitable applications for these security power supplies include building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.